AHDP06-24-19SR-SRA | Amphenol
Circular connector, 19 pole, crimp connection, bayonet locking, straight, AHDP06-24-19SR-SRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
10 pcs.
11.3169 €
50 pcs.
10.5910 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, AHDP06-24-19SR-SRA, Amphenol
19 Positions, Plug, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Smooth ring adapter, Comparable to pn.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |