AHDP06-24-14PN-BRA | Amphenol

Plug housing, 14 pole, crimp connection, bayonet locking, straight, AHDP06-24-14PN-BRA

Order No.: 72F2589
MPN:
AHDP06-24-14PN-BRA
AHDP062414PNBRA
Series: A-Serie
AHDP06-24-14PN-BRA Amphenol Other Circular Connectors Image 1
AHDP06-24-14PN-BRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3387 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
14.6489 €
25 pcs.
13.7088 €
50 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing, AHDP06-24-14PN-BRA, Amphenol

14 Position Receptacle, Pin, Shell Size 24, Normal Diameter Seal (Green), Backshell Ring Adapter.

Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 0.5-2.0 mm²/2.0-6.0 mm²/13-16 mm²
Pin number 14 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No