AHDP06-24-09SN-STA | Amphenol
Circular connector, 9 pole, crimp connection, bayonet locking, straight, AHDP06-24-09SN-STA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2566 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
11.8881 €
50 pcs.
11.1146 €
100 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, AHDP06-24-09SN-STA, Amphenol
9 Positions, Plug, Socket, Shell Size 24, Normal diameter seal (Green adapter), Small thread adapter, Comparable to pn.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |