AHDP06-18-20PR-SRA | Amphenol

Plug housing, 20 pole, crimp connection, bayonet locking, straight, AHDP06-18-20PR-SRA

Order No.: 72F2577
MPN:
AHDP06-18-20PR-SRA
AHDP061820PRSRA
Series: A-Serie
AHDP06-18-20PR-SRA Amphenol Other Circular Connectors Image 1
AHDP06-18-20PR-SRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
10 pcs.
9.9841 €
50 pcs.
9.3415 €
100 pcs.
8.7822 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing, AHDP06-18-20PR-SRA, Amphenol

20 Position Plug, Pin, Shell Size 18, Reduced Diameter Seal (Blue), Smooth Ring Adapter.

Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 0.5-1.5 mm²/0.5-2.0 mm²
Pin number 20 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No