AHDP06-18-14PN-SRA | Amphenol
Plug housing, 14 pole, crimp connection, bayonet locking, straight, AHDP06-18-14PN-SRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.0912 €
50 pcs.
9.4486 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, AHDP06-18-14PN-SRA, Amphenol
Size 18 Plug, 14 Positions, Pin, Reversed Arrangement, Normal Seal, Smooth Ring Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Cable cross-section | 0.5-2.0 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |