AHDP04-24-33PN-BRA | Amphenol
Plug, 33 pole, crimp connection, bayonet locking, straight, AHDP04-24-33PN-BRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.3887 €
50 pcs.
9.7223 €
100 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, AHDP04-24-33PN-BRA, Amphenol
33 Position Receptacle, Shell Size 24, Pin, Plastic, Normal Diameter Rear Seal, Backshell Ring Adapter BRA (Green).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.35-1.5 mm² | |
| Pin number | 33 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |