AHDP04-24-29PR-STA | Amphenol
Device plug, 29 pole, crimp connection, bayonet locking, straight, AHDP04-24-29PR-STA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.5557 €
50 pcs.
8.9488 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP04-24-29PR-STA, Amphenol
29 Positions, Receptacle, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Small Thread Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.35-1.5 mm²/0.5-2.0 mm²/2.0-5.0 mm² | |
| Pin number | 29 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |