AHDP04-24-27SR-WTA | Amphenol
Socket housing, 27 pole, crimp connection, bayonet locking, straight, AHDP04-24-27SR-WTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 1 Week
Socket housing, AHDP04-24-27SR-WTA, Amphenol
27 Positions Receptacle, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Wide Thread Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Cable cross-section | 0.5-6.0 mm² | |
| Pin number | 27 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |