AHDM04-24-27SR | Amphenol

Socket housing, 27 pole, crimp connection, bayonet locking, straight, AHDM04-24-27SR

Order No.: 72F1419
MPN:
AHDM04-24-27SR
AHDM042427SR
Series: A-Serie
AHDM04-24-27SR Amphenol Other Circular Connectors Image 1
AHDM04-24-27SR Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,266.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
12.6616 €

Socket housing, AHDM04-24-27SR, Amphenol

Receptacle, Size 24, 27 Positions, Socket, Reduced Diameter Seal, Wide Thread.

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 0.5-6.0 mm²
Pin number 27 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No