AHDP04-24-18PR-SRA | Amphenol
Plug, 18 pole, crimp connection, bayonet locking, straight, AHDP04-24-18PR-SRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.3772 €
50 pcs.
8.7703 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, AHDP04-24-18PR-SRA, Amphenol
18 Position Receptacle, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Dustcap Included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Pin number | 18 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |