AHDP04-24-14SN-BRA | Amphenol
Socket housing, 14 pole, crimp connection, bayonet locking, straight, AHDP04-24-14SN-BRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6608 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6608 €
10 pcs.
13.1376 €
50 pcs.
12.2927 €
100 pcs.
11.5430 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, AHDP04-24-14SN-BRA, Amphenol
14 Positions Receptacle, Socket, Shell Size 24, Normal Diameter Seal (Green), Backshell Ring Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Cable cross-section | 0.5-16 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |