AHDP04-24-07PN-BRA | Amphenol
Plug, 7 pole, crimp connection, bayonet locking, straight, AHDP04-24-07PN-BRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: 1 Week
Circular connector, AHDP04-24-07PN-BRA, Amphenol
7 Positions, Receptacle, Pin, Shell Size 24, Standard Arrangement, Normal Diameter Seal, Backshell Ring Adapter (Snap-On).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |