AHDP04-18-21PN-SRA | Amphenol

Plug, 21 pole, crimp connection, bayonet locking, straight, AHDP04-18-21PN-SRA

Order No.: 72F1469
MPN:
AHDP04-18-21PN-SRA
AHDP041821PNSRA
Series: A-Serie
AHDP04-18-21PN-SRA Amphenol Other Circular Connectors Image 1
AHDP04-18-21PN-SRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.1876 €
50 pcs.
6.7592 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, AHDP04-18-21PN-SRA, Amphenol

Size 18 Receptacle, 21 Positions, Pin, Standard Arrangement, Normal Seal, Smooth Ring Adapter.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.5-1.5 mm²
Pin number 21 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No