AHDP04-18-20PN-BRA | Amphenol

Plug, 20 pole, crimp connection, bayonet locking, straight, AHDP04-18-20PN-BRA

Order No.: 72F1466
MPN:
AHDP04-18-20PN-BRA
AHDP041820PNBRA
Series: A-Serie
AHDP04-18-20PN-BRA Amphenol Other Circular Connectors Image 1
AHDP04-18-20PN-BRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
7.0686 €
50 pcs.
6.6521 €
100 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, AHDP04-18-20PN-BRA, Amphenol

20 Positions, Receptacle, Pin, Shell Size 18, Standard Arrangement, Normal Diameter Seal, Backshell Ring Adapter (Snap-On).

Technical specifications
Filter Property Value
Version pin
Pin number 20 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No