AHDP04-18-08PN-WTA | Amphenol
Device plug, 8 pole, crimp connection, bayonet locking, straight, AHDP04-18-08PN-WTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8532 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.8417 €
50 pcs.
8.2705 €
100 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP04-18-08PN-WTA, Amphenol
Size 18, Receptacle With 8 Positions, Pin, Standard Arrangement, Normal Seal, Wide Thread Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.0-6.0 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |