AHDP02-24-91PN-STA | Amphenol

Device plug, 9 pole, crimp connection, bayonet locking, straight, AHDP02-24-91PN-STA

Order No.: 72F2393
MPN:
AHDP02-24-91PN-STA
AHDP022491PNSTA
Series: A-Serie
AHDP02-24-91PN-STA Amphenol Other Circular Connectors Image 1
AHDP02-24-91PN-STA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4224 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
13.8278 €
50 pcs.
12.9353 €
100 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale

Device plug, AHDP02-24-91PN-STA, Amphenol

Device plug, flange mounting, housing size 24, 9-pin, pin.

Technical specifications
Filter Property Value
Version pin
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly flange mounting
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No