AHDP02-24-47PR-BRA | Amphenol
Device plug, 47 pole, crimp connection, bayonet locking, straight, AHDP02-24-47PR-BRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.3280 €
50 pcs.
12.4712 €
100 pcs.
11.7215 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP02-24-47PR-BRA, Amphenol
47 Positions, Sealed Panel Mount Receptacle, Pin, Shell Size 24, Standard Arrangement, Reduced Diameter Seal, Backshell Ring Adapter (Snap -on).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.34-2.5 mm² | |
| Pin number | 47 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | flange mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |