AHDP02-24-19PN-SRA | Amphenol
Device plug, 19 pole, crimp connection, bayonet locking, straight, AHDP02-24-19PN-SRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0900 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
11.7334 €
50 pcs.
10.9837 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP02-24-19PN-SRA, Amphenol
19 Positions, Sealed Panel Mount Receptacle, Pin, Size 24, Normal Seal, Smooth Ring Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.34-6.0 mm² | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | flange mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |