AHDP02-24-16PN-BRA | Amphenol
Device plug, 16 pole, crimp connection, bayonet locking, straight, AHDP02-24-16PN-BRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2923 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
11.9119 €
50 pcs.
11.1384 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP02-24-16PN-BRA, Amphenol
16 Positions, Sealed Panel Mount Receptacle, Pin, Shell Size 24, Standard Arrangement, Normal Diameter Seal, Backshell Ring Adapter (Snap -on).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 2.0-5.0 mm² | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | flange mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |