AHDP02-24-14PR-STA | Amphenol
Device plug, 14 pole, crimp connection, bayonet locking, straight, AHDP02-24-14PR-STA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
10 pcs.
12.8996 €
50 pcs.
12.0666 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP02-24-14PR-STA, Amphenol
14 Positions, Panel Mount Receptacle, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Small Thread Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | flange mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |