AHDP02-24-14PN-BRA | Amphenol
Device plug, 14 pole, crimp connection, bayonet locking, straight, AHDP02-24-14PN-BRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 1 Week
Device plug, AHDP02-24-14PN-BRA, Amphenol
14 Positions, Panel Mount Receptacle, Pin, Shell Size 24, Normal Diameter Seal (Green), Backshell Ring Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | flange mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |