AHDP02-18-14PN-SRA | Amphenol
Device plug, 14 pole, crimp connection, bayonet locking, straight, AHDP02-18-14PN-SRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4478 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
10 pcs.
10.2578 €
50 pcs.
9.6033 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP02-18-14PN-SRA, Amphenol
14 Positions, Sealed Panel Mount Receptacle, Pin, Size 18, Normal Seal, Smooth Ring Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.34-2.5 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | flange mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |