AHDP02-18-08SN-WTA | Amphenol
Socket housing, 8 pole, crimp connection, bayonet locking, straight, AHDP02-18-08SN-WTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8643 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
10.6386 €
50 pcs.
9.9484 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel Mount Receptacle, AHDP02-18-08SN-WTA, Amphenol
8 Positions, Sealed Panel Mount Receptacle, Socket, Shell Size 18, Reversed Arrangement, Normal Diameter Seal, Smooth Ring Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Cable cross-section | 2.0-5.0 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |