AHDM06-24-23SR-059 | Amphenol

Circular connector, 23 pole, crimp connection, bayonet locking, straight, AHDM06-24-23SR-059

Order No.: 72F1727
MPN:
AHDM06-24-23SR-059
AHDM062423SR059
Series: A-Serie
AHDM06-24-23SR-059 Amphenol Other Circular Connectors Image 1
AHDM06-24-23SR-059 Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.3799 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9,066.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
32.3799 €

Circular connector, AHDM06-24-23SR-059, Amphenol

Plug Kit, Shell Size 24, 23 Positions, Socket, Reduced Diameter Seal, Wide Thread, Cable Clamp Backshell, Comparable to pn.

Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.5-2.0 mm²
Pin number 23 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Cable diameter 11.2 to 24.08 mm
Assembly cable assembly
contact surface nickel-plated
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No