AHDM06-24-09SR-059 | Amphenol
Circular connector, 9 pole, crimp connection, bayonet locking, straight, AHDM06-24-09SR-059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6651 € *
Standard delivery time from the manufacturer is: 1 Week
Circular connector, AHDM06-24-09SR-059, Amphenol
Plug Kit, Shell Size 24, 9 Positions, Socket, Reduced Diameter Seal, Wide Thread, Cable Clamp Backshell, Comparable to pn.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 11.2-24.08 mm | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |