AHDM06-18-21SN-059 | Amphenol

Circular connector, 21 pole, crimp connection, bayonet locking, straight, AHDM06-18-21SN-059

Order No.: 72F1676
MPN:
AHDM06-18-21SN-059
AHDM061821SN059
Series: A-Serie
AHDM06-18-21SN-059 Amphenol Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6552 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7,736.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
28.6552 €

Circular connector, AHDM06-18-21SN-059, Amphenol

Plug Kit, Shell Size 18, 21 Positions, Socket, Standard Seal, Wide Thread, Cable Clamp Backshell, Comparable to pn.

Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.35-1.5 mm²
Pin number 21 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Cable diameter 11.2 to 19.3 mm
Assembly cable assembly
contact surface nickel-plated
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No