AHDM04-24-33SN | Amphenol

Socket housing, 18 pole, crimp connection, bayonet locking, straight, AHDM04-24-33SN

Order No.: 72F1359
MPN:
AHDM04-24-33SN
AHDM042433SN
Series: A-Serie
AHDM04-24-33SN Amphenol Other Circular Connectors Image 1
AHDM04-24-33SN Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0182 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,401.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
14.0182 €

Socket housing, AHDM04-24-33SN, Amphenol

33 Positions Receptacle, Shell Size 24, Socket, Plastic, Normal Diameter Rear Seal, Integrated Wide Thread (Green Retaining Ring).

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 0.35-1.5 mm²
Pin number 18 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes