AHDM04-24-29SR-059 | Amphenol

Socket housing, 29 pole, crimp connection, bayonet locking, straight, AHDM04-24-29SR-059

Order No.: 72F1422
MPN:
AHDM04-24-29SR-059
AHDM042429SR059
Series: A-Serie
AHDM04-24-29SR-059 Amphenol Other Circular Connectors Image 1
AHDM04-24-29SR-059 Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7,327.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
26.1681 €

Receptacle Kit, AHDM04-24-29SR-059, Amphenol

Receptacle Kit, Shell Size 24, 29 Positions, Socket, Reduced Diameter Seal, Wide Thread, Cable Clamp Backshell.

Technical specifications
Filter Property Value
Version socket housing
Pin number 29 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No