AHDM04-18-20PN-059 | Amphenol
Plug, 20 pole, crimp connection, bayonet locking, straight, AHDM04-18-20PN-059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 1 Week
Circular connector, AHDM04-18-20PN-059, Amphenol
Receptacle Kit, Shell Size 18, 20 Positions, Pin, Standard Seal, Wide Thread, Cable Clamp Backshell.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Pin number | 20 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |