AHDM04-18-14PR | Amphenol
Device plug, 14 pole, crimp connection, bayonet locking, straight, AHDM04-18-14PR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2673 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.27 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2673 €
10 pcs.
14.5775 €
25 pcs.
13.6374 €
50 pcs.
12.8163 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDM04-18-14PR, Amphenol
Receptacle, Size 18, 14 Positions, Pin, Reduced Diameter Seal, Wide Thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-2.0 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |