CA 309 4016EP06250P | Amphenol

CEE extension cable, 25m, H07RN-F, 16A/400V, black, 5 pole, 5G1,5

Order No.: 12N0003
EAN: 4255770505002
MPN:
CA 309 4016EP06250P
CA3094016EP06250P
Series: CA 309
CA 309 4016EP06250P Amphenol CEE Cables Image 1
CA 309 4016EP06250P Amphenol CEE Cables Image 2
CA 309 4016EP06250P Amphenol CEE Cables Image 3
Image may differ
Unit Price (€ / pc.)
123.7957 € *
Next delivery: 5 pcs. on 2026-08-31
Total Price:
123.80 € *
Price list
Quantity
Price per unit*
1 pcs.
123.7957 €
2 pcs.
116.7271 €
5 pcs.
110.5391 €
10 pcs.
106.1123 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, CA 309 4016EP06250P, Amphenol

Extension cable 25 m, H07RN-F, 16 A. 400 V, black, 5 pole, 5G1 ,5.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Connection (2) CEE plug
Cable length 25 m
Cable type H07RN-F
Cable cross-section 1.5 mm²
Colour black
Rated voltage 400 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes