CA 309 2016EP06100P | Amphenol

CEE extension cable, 10m, H07RN-F, 16A/230V, black, 3 pole, 3G1,5

Order No.: 12N0021
EAN: 4255770505255
MPN:
CA 309 2016EP06100P
CA3092016EP06100P
Series: CA 309
CA 309 2016EP06100P Amphenol CEE Cables Image 1
CA 309 2016EP06100P Amphenol CEE Cables Image 2
CA 309 2016EP06100P Amphenol CEE Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0657 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.07 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0657 €
2 pcs.
41.5429 €
5 pcs.
39.3414 €
10 pcs.
37.7706 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, CA 309 2016EP06100P, Amphenol

Extension cable 10 m, H07RN-F, 16 A, 230 V, black, 3 pole, 3G2,5.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Connection (2) CEE plug
Cable length 10 m
Cable type H07RN-F
Cable cross-section 1.5 mm²
Colour black
Rated voltage 230 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes