ATM06-4S-SF01BLK | Amphenol

Socket housing, 4 pole, straight, 1 row, black, ATM06-4S-SF01BLK

Order No.: 72F3135
MPN:
ATM06-4S-SF01BLK
ATM064SSF01BLK
Series: A-Serie
ATM06-4S-SF01BLK Amphenol Automotive Power Connectors Image 1
ATM06-4S-SF01BLK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2852 €
50 pcs.
1.2138 €
100 pcs.
1.1424 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-4S-SF01BLK, Amphenol

4 Position Plug, Socket, Snap-Fit End Cap, Black Body (Requires Wedgelock AWM-4S).

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes