ATM06-3S | Amphenol

Socket housing, 3 pole, straight, 1 row, gray, ATM06-3S

Order No.: 72F3127
MPN:
ATM06-3S
ATM063S
Series: A-Serie
ATM06-3S Amphenol Automotive Power Connectors Image 1
ATM06-3S Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8211 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
700 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-3S, Amphenol

3-Way Plug, Female.

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes