ATM06-2S-SF01 | Amphenol

Socket housing, 2 pole, straight, 1 row, gray, ATM06-2S-SF01

Order No.: 72F3123
MPN:
ATM06-2S-SF01
ATM062SSF01
Series: A-Serie
ATM06-2S-SF01 Amphenol Automotive Power Connectors Image 1
ATM06-2S-SF01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-2S-SF01, Amphenol

2 Position Plug, Socket, Snap-Fit End Cap,Grey Body (Requires Wedgelock AWM-2S).

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes