ATM06-08SD | Amphenol

Socket housing, 8 pole, straight, 2 rows, brown, ATM06-08SD

Order No.: 72F2993
MPN:
ATM06-08SD
ATM0608SD
Series: A-Serie
ATM06-08SD Amphenol Automotive Power Connectors Image 1
ATM06-08SD Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4280 €
50 pcs.
1.3447 €
100 pcs.
1.2614 €
300 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-08SD, Amphenol

8-Way Plug, Female, D Position Key.

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour brown
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes