AT06-6S-SR02BLK | Amphenol
Socket housing, 6 pole, straight, 3 rows, black, AT06-6S-SR02BLK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
300 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, AT06-6S-SR02BLK, Amphenol
6-Way Plug Female Connector with Reduced Diameter Seal, Strain Relief Endcap, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |