AT06-6S-OMWHT | Amphenol

Socket housing, 6 pole, straight, 3 rows, white, AT06-6S-OMWHT

Order No.: 72F2975
MPN:
AT06-6S-OMWHT
AT066SOMWHT
Series: A-Serie
AT06-6S-OMWHT Amphenol Automotive Power Connectors Image 1
AT06-6S-OMWHT Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5470 €
50 pcs.
1.4637 €
100 pcs.
1.3685 €
300 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-6S-OMWHT, Amphenol

6 Pin Plug, Custom Overmold Plug, Socket, White.

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes