AT06-6S-OMGRN | Amphenol
Socket housing, 6 pole, straight, 3 rows, green, AT06-6S-OMGRN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5470 €
50 pcs.
1.4637 €
100 pcs.
1.3685 €
300 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, AT06-6S-OMGRN, Amphenol
6 Pin Plug, Custom Overmold Plug, Socket, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |