AT06-4S-OMBRN | Amphenol

Socket housing, 4 pole, straight, 2 rows, brown, AT06-4S-OMBRN

Order No.: 72F2959
MPN:
AT06-4S-OMBRN
AT064SOMBRN
Series: A-Serie
AT06-4S-OMBRN Amphenol Automotive Power Connectors Image 1
AT06-4S-OMBRN Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3090 €
50 pcs.
1.2495 €
100 pcs.
1.1662 €
400 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-4S-OMBRN, Amphenol

4 Pin Plug, Custom Overmold Plug, Socket, Brown.

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour brown
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes