AT06-12SA-SR2GY | Amphenol

Socket housing, 12 pole, straight, 2 rows, gray, AT06-12SA-SR2GY

Order No.: 72F2935
MPN:
AT06-12SA-SR2GY
AT0612SASR2GY
Series: A-Serie
AT06-12SA-SR2GY Amphenol Automotive Power Connectors Image 1
AT06-12SA-SR2GY Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
50 pcs.
2.6180 €
100 pcs.
2.4514 €
200 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-12SA-SR2GY, Amphenol

12-Way Plug with Strain Relief Endcap, Female, A Position Key, Reduced Diameter Seal (E-Seal).

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes