AT06-08SA-SRBK | Amphenol

Socket housing, 8 pole, straight, 2 rows, black, AT06-08SA-SRBK

Order No.: 72F2931
MPN:
AT06-08SA-SRBK
AT0608SASRBK
Series: A-Serie
AT06-08SA-SRBK Amphenol Automotive Power Connectors Image 1
AT06-08SA-SRBK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2253 €
50 pcs.
2.0825 €
100 pcs.
1.9516 €
300 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-08SA-SRBK, Amphenol

8-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, A Position Key.

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes