AT04-3P-BLK | Amphenol

Plug, 3 pole, straight, 2 rows, black, AT04-3P-BLK

Order No.: 72F2844
MPN:
AT04-3P-BLK
AT043PBLK
Series: A-Serie
AT04-3P-BLK Amphenol Automotive Power Connectors Image 1
AT04-3P-BLK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
700 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-3P-BLK, Amphenol

3-Way Receptacle, Male, Black.

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15