AT04-12PD-SRBR | Amphenol

Plug, 12 pole, straight, 2 rows, brown, AT04-12PD-SRBR

Order No.: 72F2822
MPN:
AT04-12PD-SRBR
AT0412PDSRBR
Series: A-Serie
AT04-12PD-SRBR Amphenol Automotive Power Connectors Image 1
AT04-12PD-SRBR Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1892 €
50 pcs.
2.9750 €
100 pcs.
2.7846 €
200 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-12PD-SRBR, Amphenol

12 position pin receptacle key position D, with strain relief.

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour brown
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15