ATP04-6P-CAP | Amphenol
Protective cap, gray, IP68 for socket, straight, ATP series, ATP04-6P-CAP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective Cap, ATP04-6P-CAP, Amphenol
Dust cap for 6 position receptacle, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | gray, IP68 | |
| Suitable for | socket, straight, ATP series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |