ATM06-6S-CAP | Amphenol

Protective cap, gray, IP68 for plug, straight, ATM series, ATM06-6S-CAP

Order No.: 72F2502
MPN:
ATM06-6S-CAP
ATM066SCAP
Series: A-Serie
ATM06-6S-CAP Amphenol Accessories for Industrial Connectors Image 1
ATM06-6S-CAP Amphenol Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5351 €
50 pcs.
1.4399 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective Cap, ATM06-6S-CAP, Amphenol

Dust cap for 6 position plug, grey.

Technical specifications
Filter Property Value
Product type protective cap
Version gray, IP68
Suitable for plug, straight, ATM series
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back