AHDC36-18 | Amphenol
Protective cap, metal, IP67/IP69K for socket, straight, AHDM series, AHDC36-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: 1 Week
Protective Cap, AHDC36-18, Amphenol
Protective cap for RECEPTACLE,AHDM Series, Size 18.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | metal, IP67/IP69K | |
| Suitable for | socket, straight, AHDM series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |