AHDC06-24-T | Amphenol
Protective cap, black for socket, straight, AHDP series, AHDC06-24-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 1 Week
Protective Cap, AHDC06-24-T, Amphenol
Size 24 Protective Cap for Receptacle, With Cord Grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | black | |
| Suitable for | socket, straight, AHDP series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |