AHDC-16-9-OBDGN | Amphenol
Protective cap, Ø 38.5 mm, green for socket, straight, AHD series, AHDC-16-9-OBDGN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8921 €
50 pcs.
1.7731 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective Cap, AHDC-16-9-OBDGN, Amphenol
HD Series 9 Positions, Receptacle Cap, OBD Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | Ø 38.5 mm, green | |
| Suitable for | socket, straight, AHD series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |