901-9872 | Amphenol RF

SMA plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 901-9872

Order No.: 81F1681
EAN: 4099889836172
MPN:
901-9872
Series: SMA
901-9872 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,217.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
12.1737 €

RF Connector, 901-9872, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for RG-174, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No